- RS Stock No.:
- 703-8904
- Brand:
- RS PRO
29 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$33.16
(exc. GST)
$38.13
(inc. GST)
Units | Per unit |
1 - 24 | $33.16 |
25 - 49 | $32.14 |
50 - 99 | $31.16 |
100 - 499 | $30.23 |
500 + | $24.89 |
- RS Stock No.:
- 703-8904
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
14mm Hyper-Bright IP67 LED Panel Indicators
RS 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.
Features and Benefits
• IP67 sealed
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
• High brightness
• Prominent, recessed and flush bezel styles
• Bright or black chrome bezel finish
Note
2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 3mA |
Intensity | 5mcd |
Length | 35.6mm |