- RS Stock No.:
- 175-6289
- Mfr. Part No.:
- 42-820014
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 175-6289
- Mfr. Part No.:
- 42-820014
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The new 360° EMI/RFI M12 A-8 code connector crimp 90° cable exit for Ethernet fulfills particularly the requirements for the reliable Ethernet Power connection and the interference-free data transmission, for example in railway technology in installation situations with a low installation depth. This is achieved through a safe signal contacting with twisted massive crimp contacts and a safe shield contacting through a very compact full-metal housing and a 360° EMI/RFI crimp flange system with a vibration- and torsion-proof cable strain relief. The full-metal housing also ensures a high sturdiness against damage in rough environment conditions.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 2A |
Series | 42 |
Body Orientation | Straight |
Voltage Rating | 30 V dc |
Mating Type | A Coded |
Housing Material | Copper Alloy |
Pole Format | 8P |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper Alloy |