Turck Connector, 4 Contacts, Cable Mount, M12 ConnectorPlug and Socket, Male and Female Contacts, IP67, SPN1 Series
- RS Stock No.:
- 839-8175
- Mfr. Part No.:
- SPN1-AP6-ARN6X
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-8175
- Mfr. Part No.:
- SPN1-AP6-ARN6X
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Turck SPN1 M12 Signal Converter
Turck SPN1 series Smartplug inverts the signal of the connected sensor from PNP to NPN. Additionally the output function can be changed with the control line (NO/NC).
4-pin M12 male to female connector
IP67 protection
IP67 protection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
IP Rating | IP67 |
Current Rating | 400mA |
Body Orientation | Straight |
Series | SPN1 |
Voltage Rating | 30 V dc |
Mating Type | Threaded |
Housing Material | Plastic, Polybutylene Terephthalate |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |