- RS Stock No.:
- 839-8295
- Mfr. Part No.:
- B 5133-0
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-8295
- Mfr. Part No.:
- B 5133-0
- Brand:
- Turck
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Turck Picofast Connectors
Professional range of Turck Picofast connectors.
Brass
IP67 Rated
Cable Mount
IP67 Rated
Cable Mount
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | B |
Body Orientation | Straight |
Voltage Rating | 60.0 V , 75.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 85.0°C |
Contact Material | Brass |