- RS Stock No.:
- 839-8535
- Mfr. Part No.:
- BS 8157-0/PG9
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-8535
- Mfr. Part No.:
- BS 8157-0/PG9
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck Eurofast Connectors
Complete and professional range of IP67/68 Turck sensor connectors. VBRS, WFKD, WFKFDH, WFS and WFSFDH series are available. Turck sensor connectors are available in a straight or right angle body orientation.
Straight or Right Angle
Brass
IP67/68 Rated
Cable or PCB Mount
Brass
IP67/68 Rated
Cable or PCB Mount
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Spring Clamp |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | BS |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Housing Material | Nylon |
Contact Plating | Gold |
Maximum Operating Temperature | 85.0°C |
Contact Material | Brass |
Minimum Operating Temperature | -40.0°C |