TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, T411 Series
- RS Stock No.:
- 124-7136
- Mfr. Part No.:
- T4111412051-000
- Brand:
- TE Connectivity
29 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$21.76
(exc. GST)
$25.02
(inc. GST)
Units | Per unit |
1 - 4 | $21.76 |
5 - 9 | $21.57 |
10 - 24 | $21.12 |
25 + | $18.05 |
- RS Stock No.:
- 124-7136
- Mfr. Part No.:
- T4111412051-000
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
M12 Field Installable B Code Connector, Shielded
From TE connectivity, this shielded M12 connector has screw locking for a secure connection. The connector has a screw terminal and cable gland and is field serviceable. With a nickel plated copper alloy shell and gold plated contacts, this robust connector assures a reliable connection.
Features and Benefits
• Shielded Connector
• Gold over Nickel Contacts
• B-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
• Gold over Nickel Contacts
• B-coded Polarization
• IP67
• UL Flammability Rating UL 94V-0
Applications
M12 connectors are Euro-style sensor connectors that are ideal for connection in industrial and factory automation. These M12 connectors have B-coded polarization, and are used primarily in fieldbus applications, such as interbus and profibus systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | T411 |
Body Orientation | Straight |
Coding | B |
Voltage Rating | 125 V |
Mating Type | Threaded |
Shell Size | 20 |
Housing Material | Brass |
Pole Format | 5P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |