- RS Stock No.:
- 144-4143
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-4143
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cable Plug and Socket 5/10/15A Circular Connectors (Threaded) IP68
From RS Pro, these threaded plugs and sockets are serious contenders for your application. This particular model has a bigger and stronger shell. That coupled with the IP68 rating excels in harsh environments. When choosing a male or female connector, this version should really be one you consider.
Features and Benefits
5 way, 7 way, 9 way, 10 way and 12 way available
Solder contact termination
High-quality Nylon66 shell
Panel hole cutout diameter: 17 mm or 21 mm
Note
This product could be provided in either blue/black or and all black variant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 15.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 5P |
Contact Plating | Gold |
Outer Diameter | 7→12mm |
Contact Material | Brass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |