- RS Stock No.:
- 144-4160
- Brand:
- RS PRO
14 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$25.75
(exc. GST)
$29.61
(inc. GST)
Units | Per unit |
1 - 9 | $25.75 |
10 - 49 | $24.71 |
50 - 99 | $23.70 |
100 - 499 | $23.20 |
500 + | $19.10 |
- RS Stock No.:
- 144-4160
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
InLine Cable Plug & Socket Circular Connector (Threaded) IP68
From RS Pro, these threaded plugs & sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a inline connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 500 V |
Mating Type | Threaded |
Housing Material | Nylon |
Pole Format | 4P |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Outer Diameter | 6→10mm |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |