RS PRO Circular Connector, 5 Contacts, Panel, M12 Connector, Plug, Male, IP67, CPM12 Series

Bulk discount available

Subtotal (1 unit)*

$31.22

(exc. GST)

$35.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$31.22
5 - 9$29.98
10 - 49$28.72
50 - 249$28.12
250 +$23.14

*price indicative

RS Stock No.:
144-7622
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Circular Connector

Number of Contacts

5

Mount Type

Panel

Current

4A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

CPM12

Orientation

Straight

Voltage

60 V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Standards/Approvals

No

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
IN

M12 Connector M16 Clamp Nut


A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits

Contact Plating: Gold plated;Supplied with a neoprene O-Ring;Number of poles: 4;Both Female and Male versions available

Related links