- RS Stock No.:
- 161-4902
- Mfr. Part No.:
- 3-2172090-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-4902
- Mfr. Part No.:
- 3-2172090-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Connector
From TE Connectivity this M8 Connector is commonly used for sensor and automation purposes. With a secure screw connection that ensures a high degree of protection and stability, this M8 Connector is well suited to industrial environments when reliable data transmission is required.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Wire |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M8 |
Voltage Rating | 30 V |
Mating Type | Bayonet |
Housing Material | Copper |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |