- RS Stock No.:
- 165-1070
- Mfr. Part No.:
- 09151000306
- Brand:
- HARTING
On back order for despatch 18/06/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$53.514
(exc. GST)
$61.541
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $53.514 | $267.57 |
25 + | $48.162 | $240.81 |
*price indicative |
- RS Stock No.:
- 165-1070
- Mfr. Part No.:
- 09151000306
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Han M23 HBM back M3
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
IP Rating | IP67, IP69K |
Series | Han M23 |
Body Orientation | Straight |
Mating Type | Threaded |
Housing Material | Copper |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |