- RS Stock No.:
- 174-6480
- Mfr. Part No.:
- 120091-0004
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 174-6480
- Mfr. Part No.:
- 120091-0004
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Molex Electronics Circular Connector
The Molex electronics Nano-change series is a 3-pole, cable mount male connector with a Plug type connection. The connector has a voltage rating of 60VAC/75VDC and a current rating of 4A. It is field attachable connector with polyamide type of housing material and gold over nickel-plated copper alloy contacts. With a secure solder connection, it ensures a high degree of protection and stability. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Features and Benefits
Connector size is M8
Dustproof
Effective insulation
High durability
Low installation cost
Operating temperature ranges between 0°C and 80°C
Space efficient
Straight body orientation
Waterproof
Dustproof
Effective insulation
High durability
Low installation cost
Operating temperature ranges between 0°C and 80°C
Space efficient
Straight body orientation
Waterproof
Applications
Agriculture
Automotive
Electrical panels
Factory automation
Industrial machinery
Marine
Automotive
Electrical panels
Factory automation
Industrial machinery
Marine
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IEC-62474
IP67 rated
IPC 1752A rated Class C
IPC 1752A rated Class D
BS EN 61340-5-1:2007
IEC-62474
IP67 rated
IPC 1752A rated Class C
IPC 1752A rated Class D
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | Nano-Change |
Voltage Rating | 60 V ac, 75 V dc |
Mating Type | Threaded |
Housing Material | Polyamide |
Pole Format | 3P |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +80°C |
Series Number | 120091 |
Contact Material | Copper Alloy |
Minimum Operating Temperature | 0°C |