- RS Stock No.:
- 174-7761
- Mfr. Part No.:
- CCT2S1/07
- Brand:
- CAMDENBOSS
Discontinued product
- RS Stock No.:
- 174-7761
- Mfr. Part No.:
- CCT2S1/07
- Brand:
- CAMDENBOSS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CamCirc Cable Mount Socket, 103 Size, 7 Pole
7 Poles
Cable mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Cable mount
Receptacle
Key coded to prevent mis-connection
Does not disconnect when the cable is under load or stress
Tough, high performance interconnection solution
Suitable for broadcasting, autosport, military, rail, marine, security, industrial and agricultural
Ideal for harsh environments.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 5.0A |
Series | CCT2 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Push-Pull |
Housing Material | Brass |
Pole Format | 7P |
Contact Plating | Gold |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |