Amphenol Industrial Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP65, IP68, M Series
- RS Stock No.:
- 174-7814
- Mfr. Part No.:
- MSDS-04PFFT-EE0001
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 174-7814
- Mfr. Part No.:
- MSDS-04PFFT-EE0001
- Brand:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Panel Mount Connector
The Amphenol MSDS series is a 4-pole, panel mount female circular connector with a Socket type connection. The connector has a voltage rating of 1KV, 250VAC/VDC and a current rating of 4A. It has thermoplastic housing with gold plated copper alloy contacts.
Features and Benefits
• Connector size is M12
• Housing material thermoplastic
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
• Housing material thermoplastic
• Operating temperature ranges between -55°C and 125°C
• 180° body orientation
• Space efficient
• Water resistant
Applications
• Control engineering
• Electrical panels
• Factory automation
• Industrial machinery
• Electrical panels
• Factory automation
• Industrial machinery
Certifications
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• IP65 rated
• IP68 rated
• BS EN 61340-5-1:2007
• IP65 rated
• IP68 rated
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | PCB |
IP Rating | IP65, IP68 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | M |
Voltage Rating | 1.0 kV, 250 V |
Coding | D |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |