- RS Stock No.:
- 175-6277
- Mfr. Part No.:
- 42-300141
- Brand:
- Provertha
Discontinued product
- RS Stock No.:
- 175-6277
- Mfr. Part No.:
- 42-300141
- Brand:
- Provertha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The new fully shielded 5 pole D-coded M12 device connector crimp for rear panel mounting in particular fulfills the fail-safe wire termination and the secure data transmission. This is achieved by a secure contact of the signal wires due to turned crimp contacts and the full metal housing.Therefore tailored device interface solutions can be realised due to the free choice of the single wire length.
Very compact dimensions
Effective shielding achieved by full metal housing
Insulators with D coding turned contact for secure secure signal contact crimp contacts: AWG 19AWG 28 Reliable quick and simple assembly by means of crimp snap in contacts and preassembled housing with only a few parts
Failsafe wire termination due to contact holder with coding
Effective shielding achieved by full metal housing
Insulators with D coding turned contact for secure secure signal contact crimp contacts: AWG 19AWG 28 Reliable quick and simple assembly by means of crimp snap in contacts and preassembled housing with only a few parts
Failsafe wire termination due to contact holder with coding
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 4A |
Series | 42 |
Body Orientation | Straight |
Voltage Rating | 50 V dc |
Mating Type | D Coded |
Housing Material | Copper Alloy |
Pole Format | 4P |
Contact Material | Copper Alloy |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |