- RS Stock No.:
- 178-6526
- Mfr. Part No.:
- 0251 08
- Brand:
- Lumberg
Discontinued product
- RS Stock No.:
- 178-6526
- Mfr. Part No.:
- 0251 08
- Brand:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Quicklock plug, size 16, straight version, with plastic housing and solder terminals
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | 02 |
Voltage Rating | 400 V |
Shell Size | 16 |
Mating Type | Quick Connect |
Housing Material | Polymer |
Pole Format | 8P |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Brass |
Maximum Operating Temperature | +80°C |
Series Number | 0251 |