- RS Stock No.:
- 188-9564
- Brand:
- RS PRO
41 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$49.90
(exc. GST)
$57.38
(inc. GST)
Units | Per unit |
1 - 2 | $49.90 |
3 + | $49.03 |
- RS Stock No.:
- 188-9564
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DISCLAIMER: We have recently made a design change to the grip feature of this product and there will be a period of time where you may receive mixed stock. This will not affect the product performance.
RS PRO SF6B series push and pull coupling connectors are made of brass with chrome plating. The state of the art design is ideal for any high-end products that need a high-end connector to match, such as medical devices, testing or measuring equipment and communications.
IP67 Rated
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
Chrome plated brass housing
Push-pull coupling
Gold plated contacts
20 AWG wire size
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Voltage Rating | 30 V |
Mating Type | Push-Pull |
Pole Format | 5P |