Amphenol Limited Connector, 2 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, 44 Series
- RS Stock No.:
- 246-8414
- Mfr. Part No.:
- 44-103/4-10002
- Brand:
- Amphenol Limited
Discontinued product
- RS Stock No.:
- 246-8414
- Mfr. Part No.:
- 44-103/4-10002
- Brand:
- Amphenol Limited
Technical data sheets
Legislation and Compliance
Product Details
Amphenol Circular Connector
The Amphenol 44 series 2-contacts, male and female circular connector kit has plug and socket type connection assembly. This cable mount connector has a voltage rating of 250VAC and current rating of up to 8A. This connector kit has push-pull mating contact to provide endless connection possibilities with a positive lock feature and quick connect and disconnect capabilities. This kit is made of thermoplastic material with copper alloy contacts over Electrotin plating. The one-piece moulded halves have discrete individual wire seals and two intermating seals, offering high resistance to fluid ingress, thus also making it suitable for many other common applications.
Note:
Requires backshell
Note:
Requires backshell
Features and Benefits
Rugged and reliable
Straight body orientation
Crimp termination
Operating temperature ranges between -40°C and 105°C
Straight body orientation
Crimp termination
Operating temperature ranges between -40°C and 105°C
Applications
Truck accessories
Marine industrial
Traffic control
Automotive safety
Mining ventilation
Marine industrial
Traffic control
Automotive safety
Mining ventilation
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
Termination Method | Crimp |
Current Rating | 8.0A |
Series | 44 |
Body Orientation | Straight |
Voltage Rating | 250 V ac |
Mating Type | Push-Pull |
Housing Material | Thermoplastic |
Maximum Operating Temperature | +105°C |
Series Number | 44 |
Minimum Operating Temperature | -40°C |