- RS Stock No.:
- 414-4609
- Mfr. Part No.:
- 99-0136-10-03
- Brand:
- Quadrant Connectors
Discontinued product
- RS Stock No.:
- 414-4609
- Mfr. Part No.:
- 99-0136-10-03
- Brand:
- Quadrant Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Binder Series 682 screw lock IEC 130-9
Angled plug connector with screw lock to IEC 130-9
Adjustable angle position with metal housing
Internal strain relief
Metal housing, shieldable
Adjustable angle position with metal housing
Internal strain relief
Metal housing, shieldable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
Current Rating | 7.0A |
Body Orientation | Right Angle |
Voltage Rating | 250.0 V |
Contact Plating | Silver |
Contact Material | Bronze |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 85.0°C |