- RS Stock No.:
- 690-9017
- Mfr. Part No.:
- JN1DS04FK1
- Brand:
- JAE
Discontinued product
- RS Stock No.:
- 690-9017
- Mfr. Part No.:
- JN1DS04FK1
- Brand:
- JAE
Legislation and Compliance
Product Details
Straight Plug
JAE IP67 JN Series
JN Series provides an easy and sure mating with push and twist type one-touch lock mechanism. Waterproof and dustproof to IP67.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | JN1 |
Voltage Rating | 200 V ac |
Contact Plating | Silver |
Maximum Operating Temperature | +125°C |
Contact Material | Copper |
Minimum Operating Temperature | -20°C |