Amphenol Industrial Connector, 8 Contacts, Cable Mount, Socket, Male to Female, IP67, MotionGrade M23 Series
- RS Stock No.:
- 696-4405
- Mfr. Part No.:
- MB1JJN0800
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 696-4405
- Mfr. Part No.:
- MB1JJN0800
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Product Details
MotionGrade M23 B Connector Extensions
Amphenol MotionGrade Series
The Amphenol MotionGrade offers superior shielding quality components coupled with a simplistic design provide maximum EMI/RFI shielding capabilities while reducing assembly preparation times.
The overall design construction allows for one-step process of contact extraction.
An integrated contact locking system ensures ease of use and definitive contact integrity upon insertion.
The contacts offer a 360° mating surface around the pin.
Amphenol's RockSolid contact ensures longer contact life, lower contact resistance, immunizes against shock and vibration all while maintaining low insertion and extraction forces.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Socket |
Contact Gender | Male to Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 30.0A |
Series | MotionGrade M23 |
Body Orientation | Straight |
Voltage Rating | 630 V ac/dc |
Housing Material | Zinc |
Contact Plating | Gold |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +130°C |
Contact Material | Brass |