- RS Stock No.:
- 713-3258
- Mfr. Part No.:
- VG95234A10SL-4S
- Brand:
- Glenair
Discontinued product
Alternative
Souriau Circular Connector, 2 Contacts, Panel Mount, Socket, Female, IP67, 8STA Series
$154.15
Each
RS Stock No.: 760-0846
- RS Stock No.:
- 713-3258
- Mfr. Part No.:
- VG95234A10SL-4S
- Brand:
- Glenair
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- IT
Product Details
Glenair VG95234 Bayonet Square Flange Front Panel Wall Mount Receptacle
Glenair VG95324 bayonet-lock front wall panel mount connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, IP67 rated with a synthetic rubber standard insert material for extra durability. Glenair VG95234 Connector range is interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234.
Aluminium alloy connector shell
Cadmium with Olive drab passivation
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours
Cadmium with Olive drab passivation
Thermal shock -55°C to +125° C
Salt spray resistance after thermal shock 500 hours
VG95234 Conforming Connectors
Glenair VG95324 connectors are suitable for many applications such as military ground vehicles, electric cars, train line and others that require robust connector facilities. These connectors are reverse bayonet lock which provides simple and fast coupling, interchangeable and intermateable with a wide range of industry standard reverse bayonet connectors based around MIL-DTL-5015 - VG95234. With the appropriate backshells and environmental sealing these connectors are submersible at a depth of 2 metres for 48 hours.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Panel Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 7.5A |
Series | VG95234 |
Body Orientation | Straight |
Shell Size | 10 |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Silver over Nickel |
Minimum Operating Temperature | -55.0°C |
Contact Material | Copper |
Maximum Operating Temperature | 125.0°C |