- RS Stock No.:
- 713-3560
- Mfr. Part No.:
- FRITS4106GR20-4SB0F7
- Brand:
- Glenair
Discontinued product
- RS Stock No.:
- 713-3560
- Mfr. Part No.:
- FRITS4106GR20-4SB0F7
- Brand:
- Glenair
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Glenair MIL-DTL-5015 Connector,Circular Straight Plug
Glenair MIL-DTL-5015, ITS connector series of straight cylindrical, reverse bayonet, power and signal connectors come with a wire sealing grommet and a rotating coupling nut shrink boot adaptor and feature fire resistance inserts with a black zinc cobalt plating, qualified to VG95234. Ideally suited for inter-car, under-car, train-line, Military, agricultural and other rugged applications. These Glenair MIL-DTL-5015 ITS series connectors mimic the 5015 family of configurations and are intermateable with a wide variety of industry standard reverse bayonet connectors.
Fast bayonet coupling 1 / 4 turn
Rotating coupling nut shrink boot adaptor
Audible and visual coupling indicators
keyed polarization
Aluminium alloy with black zinc cobalt plating
Fire retardent inserts
Operating temperature range -55°C to +125° C
Rotating coupling nut shrink boot adaptor
Audible and visual coupling indicators
keyed polarization
Aluminium alloy with black zinc cobalt plating
Fire retardent inserts
Operating temperature range -55°C to +125° C
Glenair MIL-DTL-5015 Conforming, ITS Series Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Current Rating | 41.0A |
Body Orientation | Straight |
Series | ITS |
Voltage Rating | 1.25 kV dc, 900 V ac |
Shell Size | 20 |
Housing Material | Aluminium |
Contact Material | Copper |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |