- RS Stock No.:
- 718-2755
- Mfr. Part No.:
- 796288-1
- Brand:
- TE Connectivity
62 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$91.98
(exc. GST)
$105.78
(inc. GST)
Units | Per unit |
1 - 4 | $91.98 |
5 - 24 | $91.30 |
25 - 49 | $87.86 |
50 - 99 | $85.19 |
100 + | $75.67 |
- RS Stock No.:
- 718-2755
- Mfr. Part No.:
- 796288-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Series 1 CPC Connectors, One-Piece Sealed
Series 1 sealed single piece circular plastic connectors made from UL 94V-0 black thermoplastic with a pre-installed, bonded peripheral seal made of grey elastomer. This Series 1 sealed circular plastic connector range consists of square flange receptacles, free-hanging receptacles and plugs, please refer to table for details. The square flange receptacle versions of these Series 1 circular plastic connectors use flange seals, see stock numbers 362-4429, 362-4441 and 362-4457 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity CPC Plastic Series 1, 2 and 3
Specifications
Attribute | Value |
---|---|
Number of Contacts | 37 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Crimp |
Body Orientation | Straight |
Series | CPC Series 1 |
Voltage Rating | 600 V ac |
Shell Size | 23 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -50°C |