- RS Stock No.:
- 729-4189
- Mfr. Part No.:
- JR13WP-3P(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 729-4189
- Mfr. Part No.:
- JR13WP-3P(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JR-W Series Plug
This Hirose brand JR-1 Series plug is waterproof to a submergence of 1.8 metres for 48 hours and, coupled with its anti-corrosion chrome plating, is a durable connector. With a unique connection system, these plugs feature quick and easy coupling to corresponding sockets. Hirose JR-1 Series plugs are available in 5, 7 and 10 pole contact arrangements.
Hirose JR-W Series
JR-W Series IP67 waterproof protected heavy-duty metal shell connectors
Anti-corrosion resistance
Polarising keys for ease of blind mating
Polarising keys for ease of blind mating
Note
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | JR-W |
Voltage Rating | 250 V ac |
Mating Type | Screw Lock |
Shell Size | 13 |
Housing Material | Aluminium Alloy, Brass, Zinc Alloy |
Contact Plating | Silver |
Contact Material | Copper |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |