- RS Stock No.:
- 738-9038
- Mfr. Part No.:
- RPC1-12RB-6P(71)
- Brand:
- Hirose
14 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$6.23
(exc. GST)
$7.16
(inc. GST)
Units | Per unit |
1 + | $6.23 |
- RS Stock No.:
- 738-9038
- Mfr. Part No.:
- RPC1-12RB-6P(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
RPC1 and RPC2 Series Circular Plastic Connectors
RPC1 and RPC2 series circular plastic connectors with a unique push-on one-touch locking mechanism for easy coupling. These RPC1 and RPC2 series circular plastic connectors offer stable performance and are suitable for use in light weight, low cost consumer electronic equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Hirose RP Series Circular Plastic Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 5.0A |
Body Orientation | Straight |
Series | RPC1 |
Voltage Rating | 150 V ac |
Shell Size | 12 |
Mating Type | Push-Pull |
Housing Material | Nylon |
Contact Plating | Silver |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Contact Material | Brass |