- RS Stock No.:
- 752-7420
- Mfr. Part No.:
- 1200850012
- Brand:
- Brad
Discontinued product
- RS Stock No.:
- 752-7420
- Mfr. Part No.:
- 1200850012
- Brand:
- Brad
Technical data sheets
Legislation and Compliance
Product Details
Brad® Ultra-Lock® M12 Field Attachable Connectors
Brad® Ultra-Lock® M12 female field attachable connectors that allow field termination of cables to Ultra-Lock push-to-lock connectors. These Brad® Ultra-Lock® M12 female field attachable connectors have gold plated copper alloy contacts and screw terminals that accept conductors of up to 0.75mm2.
Enable field termination of cables to Ultra-Lock push to lock connectors
Preassembled contact with screw terminals for ease of termination
Cable gland and back end housing for strain relief and IP67 protection
IP67, NEMA 6 rated
Preassembled contact with screw terminals for ease of termination
Cable gland and back end housing for strain relief and IP67 protection
IP67, NEMA 6 rated
Note
Configuration:
WA4000, WA5000: Female Straight
WA4001, WA5001: Female Right Angle
WA5006: Male Straight
WA5007: Male Right Angle
WA4000, WA5000: Female Straight
WA4001, WA5001: Female Right Angle
WA5006: Male Straight
WA5007: Male Right Angle
BRAD - M12
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP69 |
Current Rating | 4.0A |
Series | Ultra-Lock |
Body Orientation | Straight |
Voltage Rating | 250 V ac/dc |
Mating Type | Push-Pull |
Housing Material | Polymer |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | 90.0°C |
Contact Material | Copper |
Minimum Operating Temperature | -25.0°C |