- RS Stock No.:
- 839-7734
- Mfr. Part No.:
- MFS 4F-0.2
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-7734
- Mfr. Part No.:
- MFS 4F-0.2
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck Microfast Connectors
Professional range of Turck Microfast wireless connectors and receptacles
Brass
IP67 Rated
Various combinations of poles available
IP67 Rated
Various combinations of poles available
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 4A |
Body Orientation | Straight |
Series | MFS |
Voltage Rating | 125 V ac/dc |
Mating Type | Threaded |
Housing Material | Brass |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |