- RS Stock No.:
- 839-7759
- Mfr. Part No.:
- PSG 3-2
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-7759
- Mfr. Part No.:
- PSG 3-2
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Turck Picofast Connectors
Professional range of Turck Picofast connectors.
Brass
IP67 Rated
Cable Mount
IP67 Rated
Cable Mount
Turck Minifast Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Socket |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 4.0A |
Series | PSG |
Body Orientation | Straight |
Voltage Rating | 125.0 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Contact Plating | Gold |
Maximum Operating Temperature | 105.0°C |
Contact Material | Brass |
Minimum Operating Temperature | -40.0°C |