Amphenol Industrial Circular Connector, 5 Contacts, Panel Mount, Miniature Connector, Male, 165 Series
- RS Stock No.:
- 875-1399
- Mfr. Part No.:
- 165-35
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 875-1399
- Mfr. Part No.:
- 165-35
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Amphenol® 165 Series Receptacle
From Amphenol®, the 165 Series of military grade plug connectors are ideal for applications that demand a lightweight connector that meets MIL-C-5015 requirements.
O-ring seals in both plugs and receptacles make connectors pressure proof and water protected when mated
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Meets pressure seal requirements of MIL-C-5015, Class C construction
UL approved recognition file E115497
Note
Plugs mate with receptacles. If the selected plug has male (pin) contacts, the receptacle must have female (socket) contacts for the connectors to mate.
Amphenol® 165 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | Miniature |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 7.5A |
Body Orientation | Straight |
Series | 165 |
Voltage Rating | 600.0 V |
Mating Type | Bayonet |
Housing Material | Aluminium |
Contact Plating | Gold over Nickel |
Contact Material | Copper |