United Automation 18kW Infrared Heater, Surface Mount
- RS Stock No.:
- 628-619
- Mfr. Part No.:
- A418308
- Brand:
- United Automation
N
Subtotal (1 unit)*
$2,644.32
(exc. GST)
$3,040.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,644.32 |
*price indicative
- RS Stock No.:
- 628-619
- Mfr. Part No.:
- A418308
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Maximum Output Power | 18kW | |
| Mounting | Surface Mount | |
| Control Type | Digital | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Maximum Output Power 18kW | ||
Mounting Surface Mount | ||
Control Type Digital | ||
- COO (Country of Origin):
- GB
The United Automation Infresco 18kW controller is available in 2 configurations. A 3 x 6kW channel configuration and a 1 x 18kW channel configuration. Both can use 3 phase input supplies with reference to neutral, but the 3 x 6kW version can also be used with 3 connections to a single phase. Designed for use with our HMI and D/A units, these controllers can be used in tandem with each other for effortless control capability. Alternatively, a simple DC signal can be used too to control each phase.
User friendly
Robust design and performance
Integral RC snubber for smooth inductive load control
Built in emc filtering for compliance with emission standards
Rugged compact design with 4 mounting holes for easy installation
Robust design and performance
Integral RC snubber for smooth inductive load control
Built in emc filtering for compliance with emission standards
Rugged compact design with 4 mounting holes for easy installation
Related links
- United Automation 18kW Infrared Heater, Wall Mounted
- United Automation 4kW Infrared Heater, Wall Mounted
- United Automation 9kW Infrared Heater, Wall Mounted
- United Automation 6kW Infrared Heater, Wall Mounted
- United Automation 3kW Infrared Heater, Wall Mounted
- United Automation 13.5kW Infrared Heater, Wall Mounted
- United Automation 12kW Infrared Heater, Wall Mounted
- United Automation 4.5kW Infrared Heater, Wall Mounted
