United Automation 4kW Infrared Heater, Wall Mounted
- RS Stock No.:
- 628-654
- Mfr. Part No.:
- A-903670
- Brand:
- United Automation
N
Subtotal (1 unit)*
$998.46
(exc. GST)
$1,148.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $998.46 |
*price indicative
- RS Stock No.:
- 628-654
- Mfr. Part No.:
- A-903670
- Brand:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Maximum Output Power | 4kW | |
| Mounting | Wall Mounted | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Maximum Output Power 4kW | ||
Mounting Wall Mounted | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The United Automation 4kw Industrial Infrared Heaters combine the market-leading Ultra Low Glare infrared lamp technology with advanced outer casing construction, allowing you to achieve instant short-wave infrared heat in the desired area. The Shadow 3kW and 4W Industrial Heaters can be mounted wherever you like and are designed for heating large-sized industrial spaces.
IP65 protection rated
Phase loss or Fuse failure orange and red LEDs flash alternately
Using the detailed diagrams follow the steps to assemble your infrared heater
Phase loss or Fuse failure orange and red LEDs flash alternately
Using the detailed diagrams follow the steps to assemble your infrared heater
Related links
- United Automation 4kW Infrared Heater, Wall Mounted
- United Automation 12kW Infrared Heater, Wall Mounted
- United Automation 18kW Infrared Heater, Wall Mounted
- United Automation 6kW Infrared Heater, Wall Mounted
- United Automation 3kW Infrared Heater, Wall Mounted
- United Automation 9kW Infrared Heater, Wall Mounted
- United Automation 13.5kW Infrared Heater, Wall Mounted
- United Automation 4.5kW Infrared Heater, Wall Mounted
