- RS Stock No.:
- 923-1348
- Mfr. Part No.:
- CP82C55A-5Z
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Tube of 9)
$27.422
(exc. GST)
$31.535
(inc. GST)
Units | Per unit | Per Tube* |
9 - 36 | $27.422 | $246.798 |
45 + | $24.681 | $222.129 |
*price indicative |
- RS Stock No.:
- 923-1348
- Mfr. Part No.:
- CP82C55A-5Z
- Brand:
- Renesas Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Parallel Interface Peripherals, Intersil
82C55A, CMOS Programmable Peripheral Interface
82C59A, CMOS Priority Interrupt Controller
82C59A, CMOS Priority Interrupt Controller
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
LAN Controller | No |
IDE Controller | No |
PCI Support | No |
Number of I/O Channels | 24 |
Serial ATA | No |
DMA Controller | No |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 40 |
Dimensions | 53.2 x 14.73 x 4.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |