RS PRO Insertion & Extraction Tool, Indexable Contact

N

This image is representative of the product range

Subtotal (1 unit)*

$64.56

(exc. GST)

$74.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.56

*price indicative

RS Stock No.:
900-432
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Insertion & Extraction Tool

Sub Type

Indexable

Series

RS PRO

Overall Length

80mm

For Use With

WNMG

Standards/Approvals

No

COO (Country of Origin):
KR
The RS PRO extractor is a precision tool designed for safe and efficient extraction of inserts during maintenance and assembly operations. It safeguards against damage to components while ensuring reliable performance.

Designed for the controlled extraction of inserts

Helps minimise the risk of damage to both the insert and surrounding components

Supports repeatable extraction during maintenance and repair

Offers a safer alternative to improvised removal methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy