INA126UA Texas Instruments, Instrumentation Amplifier, 0.5mV Offset, 3 to 28, 8-Pin SOIC
- RS Stock No.:
- 100-0775
- Mfr. Part No.:
- INA126UA
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 100-0775
- Mfr. Part No.:
- INA126UA
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Typical Single Supply Voltage | 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±15V | |
| Maximum Input Offset Voltage | 0.5mV | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Resistance | 1GΩ | |
| Minimum CMRR | 74dB | |
| Maximum Supply Current | 0.2 mA | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Width | 3.91mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±15V | ||
Maximum Input Offset Voltage 0.5mV | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Resistance 1GΩ | ||
Minimum CMRR 74dB | ||
Maximum Supply Current 0.2 mA | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Width 3.91mm | ||
Length 4.9mm | ||
Related links
- INA126UA Texas Instruments 0.5mV Offset 8-Pin SOIC
- INA126PA Texas Instruments 0.5mV Offset 8-Pin PDIP
- INA126UA Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- Texas Instruments Instrumentation Amplifier 8-Pin 200 μA SOIC
- INA126P Texas Instruments 0.25mV Offset 8-Pin PDIP
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
- INA111AU Texas Instruments Instrumentation Amplifier 16-Pin 4.5 mA SOIC
