Megger MIT515/2 Insulation Resistance Tester, 250 V Min, 5 kV Max, 10 TΩ CAT IV
- RS Stock No.:
- 877-726
- Mfr. Part No.:
- 1016-080
- Brand:
- Megger
N
This image is representative of the product range
Subtotal (1 unit)*
$9,027.22
(exc. GST)
$10,381.30
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,027.22 |
*price indicative
- RS Stock No.:
- 877-726
- Mfr. Part No.:
- 1016-080
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number | MIT515/2 | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation Resistance Tester | |
| Minimum Test Voltage | 250V | |
| Maximum Test Voltage | 5kV | |
| Display Type | LCD | |
| Test Current | 3mA | |
| Battery Life | 6h | |
| Battery Type | Lithium-ion | |
| Power Source | AC Mains, Battery | |
| Insulation Testing Resistance | 10TΩ | |
| Plug Type | AC | |
| Minimum Operating Temperature | -25°C | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 50°C | |
| Width | 285mm | |
| Length | 315mm | |
| Standards/Approvals | IEC 61010-031 | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number MIT515/2 | ||
Product Type Insulation Tester | ||
Tester Type Insulation Resistance Tester | ||
Minimum Test Voltage 250V | ||
Maximum Test Voltage 5kV | ||
Display Type LCD | ||
Test Current 3mA | ||
Battery Life 6h | ||
Battery Type Lithium-ion | ||
Power Source AC Mains, Battery | ||
Insulation Testing Resistance 10TΩ | ||
Plug Type AC | ||
Minimum Operating Temperature -25°C | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 50°C | ||
Width 285mm | ||
Length 315mm | ||
Standards/Approvals IEC 61010-031 | ||
Height 181mm | ||
Weight 4.5kg | ||
- COO (Country of Origin):
- GB
The Megger Digital Insulation Resistance Tester delivers Rapid diagnostic testing in harsh industrial environments. Built with a heavy duty dual case enclosure, this 5 kV megohmmeter provides unmatched reliability for field operations.
Exceptional 3 mA noise rejection for accurate readings
Measures insulation resistance up to 10 teraohms
Rated CAT IV 600 V for maximum safety
Fast charging lithium ion battery and mains power
- RS Stock No. 0877728
- Mfr. Part No. 1016-090
Each
$11,206.71
- RS Stock No. 2532617
- Mfr. Part No. K3132A
Each
$1,266.73
- RS Stock No. 9142875
- Mfr. Part No. P01140822
Each
$1,136.55
- RS Stock No. 2372905
- Mfr. Part No. P01139715
Each
$15,314.04
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












