Megger MIT1025 Insulation Tester, 500V Min, 10000V Max, 20TΩ Max, CAT IV
- RS Stock No.:
- 765-9583
- Mfr. Part No.:
- 1001-946
- Brand:
- Megger
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$12,648.24
(exc. GST)
$14,545.48
(inc. GST)
- RS Stock No.:
- 765-9583
- Mfr. Part No.:
- 1001-946
- Brand:
- Megger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Model Number p | MIT1025 | |
| Tester Type | Insulation Tester | |
| Maximum Test Voltage | 10000V | |
| Minimum Test Voltage | 500V | |
| Maximum Insulation Resistance Measurement | 20TΩ | |
| Display Type | LCD | |
| Test Current | 5mA | |
| Power Source | Battery, Mains | |
| Battery Life | 4.5 h | |
| Battery Type | Lithium-Ion | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +50°C | |
| Safety Category | CAT IV 600V | |
| Height | 181mm | |
| Weight | 4.5kg | |
| Dimensions | 315 x 285 x 181mm | |
| Width | 285mm | |
| Length | 315mm | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Model Number p MIT1025 | ||
Tester Type Insulation Tester | ||
Maximum Test Voltage 10000V | ||
Minimum Test Voltage 500V | ||
Maximum Insulation Resistance Measurement 20TΩ | ||
Display Type LCD | ||
Test Current 5mA | ||
Power Source Battery, Mains | ||
Battery Life 4.5 h | ||
Battery Type Lithium-Ion | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +50°C | ||
Safety Category CAT IV 600V | ||
Height 181mm | ||
Weight 4.5kg | ||
Dimensions 315 x 285 x 181mm | ||
Width 285mm | ||
Length 315mm | ||
- COO (Country of Origin):
- GB
Megger Insulation Tester
The Megger MIT1025 10kV lightwEight and compact insulation tester are used for diagnostics testing and maintenance of high voltage electrical equipment. It measures insulation resistance up to 20Tohm and offers tests such as polarisation index, dielectric absorption ratio, step voltage, dielectric discharge and ramp testing. This device has a lithium-ion battery and the large, clear and easy to read display makes it suitable for use in sunlight and poorly lit environments. The information displayed by it includes resistance, voltage, leakage current, capacitance, battery status and time constant. The elapsed time is also displayed constantly, which reduces the need for a separate timer.
Features and Benefits
Timed IR plus PI and DAR diagnostic tests
Operates with dead battery when on line power/mains
Rapid charge Li-ion battery : Up to 6 hours continuous testing (5kV)
Dedicated voltmeter function (30V to 660V)
Large LCD display with automatic backlight
Noise filter : Rejects up to 3mA noise
High altitude operation up to 3000m
Operates with dead battery when on line power/mains
Rapid charge Li-ion battery : Up to 6 hours continuous testing (5kV)
Dedicated voltmeter function (30V to 660V)
Large LCD display with automatic backlight
Noise filter : Rejects up to 3mA noise
High altitude operation up to 3000m
Applications
Cables
Transformers
Motors/Generators
Circuit breakers
Bushings
Transformers
Motors/Generators
Circuit breakers
Bushings
Certifications
CATIV 600V
IP65 rated
IEC61326-1
IP65 rated
IEC61326-1
Related links
- Fluke 1555 Insulation Resistance Tester 10000V Max CAT III 1000 V, CAT IV 600 V
- Megger MIT410 2 Insulation Tester 1000 V Max CAT IV
- Megger MIT430 2 Insulation Tester 1000 V Max CAT IV
- Megger MIT420 2 Insulation Tester 1000V Max CAT IV
- Megger Insulation Resistance Tester 10000 V Max, 30 TΩ CAT IV
- Megger Insulation Resistance Tester 5000 V Max, 20 TΩ CAT IV
- Megger MIT300 Insulation & Continuity Tester 500 V dc Max CAT III
- Chauvin Arnoux CA 6550 Insulation Tester 10000 V Max CAT IV

