ON Semiconductor, DP3T Switch Evaluation Board DP3T Switch Evaluation Board, NCN115 - NCN1154MUTGEVB
- RS Stock No.:
- 161-0785
- Mfr. Part No.:
- NCN1154MUTGEVB
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-0785
- Mfr. Part No.:
- NCN1154MUTGEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
The NCN1154 is a DP3T switch for combined true-ground audio, USB 2.0 high speed data, and UART applications. It allows portable systems to use a single port to pass either USB data or audio signals from an external headset. The switch is capable of passing signals with negative voltages as low as 2 V below ground. The NCN1154 features shunt resistors on the audio ports. These resistors are switched in when the audio channel is off and provide a safe path to ground for any charge that may build up on the audio lines. This reduces Pop & Click noise in the audio system. The device has an extended VCC range which can operate off VCC up to 4.2 V while passing true ground audio signals down to -2 V. The NCN1154 is housed in a space saving, ultra low profile 1.7 x 2.0 x 0.5 mm 12 pin DFN package.
Related links
- Microchip KSZ9897 Switch KSZ9031RNX KSZ9897R Evaluation Board for EVB-KSZ9897 evaluation board 460 MHz
- Texas Instruments 4x6 Crosspoint Switch Evaluation Module HD3SS460EVM-SRC
- Texas Instruments Bidirectional Translating Switch Evaluation Module TCA9548A Evaluation Module for MSP430 Lauchpad
- onsemi Evaluation Board Power Management for FSL538HRX for Off-Line Switch-Mode Power Supplies
- STMicroelectronics Evaluation Board for STM32 for Triac and AC Switch Insulated Control
- C & K Through Hole Slide Switch DP3T 0.3A Polyamide
- APEM Keylock Switch 4A 3-Way Common-Key
- MikroElektronika Rotary Switch Click RDS6-16S-1065-1-SMT Evaluation Board for Applications Requiring Precise Rotary
