Phoenix Contact 2-Contact Female Interface Module, RJ45 Connector, 10mA
- RS Stock No.:
- 170-416
- Mfr. Part No.:
- 2832904
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-416
- Mfr. Part No.:
- 2832904
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Model Number | 2832904 | |
| Number of Contacts | 2 | |
| Connector Type | RJ45 | |
| Current Rating | 10mA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Model Number 2832904 | ||
Number of Contacts 2 | ||
Connector Type RJ45 | ||
Current Rating 10mA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact media module is designed to serve as an interface module for connecting PoE twisted pair ports. It is suitable for GHS systems and complies with IEEE 802.3af standards. With a block design and maximum power dissipation of 21.6W, this module offers reliable power over Ethernet connectivity. The compact dimensions and durable construction make it an ideal solution for various industrial applications.
Maximum power dissipation of 21.6W
Compact block design for easy installation
Durable construction for industrial use
Ensures reliable performance in networking
Efficient power over Ethernet connection
Compact block design for easy installation
Durable construction for industrial use
Ensures reliable performance in networking
Efficient power over Ethernet connection
Related links
- Phoenix Contact FL IF 2TX VS-RJ-F Series 2-Contact Female Interface Module 10mA
- Weidmüller 2-Contact Female Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 2-Contact Female Interface Module DIN Rail, 500mA
- Phoenix Contact 8-Contact Female Interface Module DIN Rail, 4A
- WAGO 8-Contact Female Interface Module DIN Rail
- RS PRO C550S Series 9-Contact Female Interface Module DIN Rail, 1A
- CAMDENBOSS CIM Series 8-Contact Female Interface Module DIN Rail, 100mA
- Phoenix Contact 2-Contact Female Interface Module Snapped, 200mA
