- RS Stock No.:
- 169-7222
- Mfr. Part No.:
- 74AHCT04S14-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 169-7222
- Mfr. Part No.:
- 74AHCT04S14-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74AHCT Family, Diodes Inc
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are advanced high-speed range of CMOS devices with low power consumption.
Supply Voltage Range: 4.5V to 5.5V
Inputs Are TTL Voltage Level Compatible
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
Inputs Are TTL Voltage Level Compatible
Outputs Sink or Source 8mA at VCC: 4.5V
ESD Protection Exceeds JESD 22 - 200V Machine Model (A115-A) - 2000V Human Body Model (A114-A) - Exceeds 1000V Charged Device Model (C101C)
Latch-Up Exceeds 250mA per JESD 78, Class II
74AHCT Family
Specifications
Attribute | Value |
---|---|
Logic Function | Inverter |
Input Type | Schmitt Trigger |
Output Type | Push-Pull |
Number of Elements per Chip | 6 |
Schmitt Trigger Input | Yes |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF |
Maximum High Level Output Current | -8mA |
Maximum Low Level Output Current | 8mA |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Logic Family | AHCT |
Dimensions | 8.74 x 3.99 x 1.48mm |
Maximum Operating Supply Voltage | 5.5 V |
Height | 1.48mm |
Maximum Operating Temperature | +125 °C |
Width | 3.99mm |
Length | 8.74mm |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 4.5 V |
Minimum Operating Temperature | -40 °C |