NXP 4-Channel I/O Expander 16-Pin TSSOP16, SC18IS602BIPW/S8HP

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-4665
Mfr. Part No.:
SC18IS602BIPW/S8HP
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of I/O Channels

4

Number of Pins

16

Package Type

TSSOP16

Clock Frequency

400kHz

The NXP SC18IS602B is designed to serve as an interface between a standard I2C bus of a microcontroller and an SPI bus. This allows the microcontroller to communicate directly with SPI devices through its I2C bus. The SC18IS602B operates as an I2C bus target transmitter or target receiver and an SPI leader.

200-byte data buffer
Up to four follower select outputs
Up to four programmable i/o pins

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.