SMC ±30 V Ioniser, Ioniser

N

This image is representative of the product range

Subtotal (1 unit)*

$5,034.45

(exc. GST)

$5,789.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$5,034.45

*price indicative

RS Stock No.:
716-180
Mfr. Part No.:
IZT41-130D38HP-N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Ioniser

Product Type

Ioniser

Voltage

7000V

Offset Voltage

±30 V

Height

37mm

Width

30mm

Standards/Approvals

CE

COO (Country of Origin):
JP
The SMC AC Type Bar Ionizer with a Separate Controller used for static neutralization to prevent problems such as dust adhesion and damage to electronic components due to electrostatic discharge. Features include auto balance, maintenance detection signal, and high-voltage abnormality detection.

Requires a separate controller and power supply module

Suitable for static neutralization of glass and electronic substrates in industrial environments

Connected to an IO-Link system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy