SMC Ioniser, Ioniser
- RS Stock No.:
- 716-223
- Mfr. Part No.:
- IZT45-32-3-NU
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$4,915.69
(exc. GST)
$5,653.04
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,915.69 |
*price indicative
- RS Stock No.:
- 716-223
- Mfr. Part No.:
- IZT45-32-3-NU
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Ioniser | |
| Sub Type | Ioniser | |
| Voltage | 24V | |
| Height | 23mm | |
| Width | 20mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Ioniser | ||
Sub Type Ioniser | ||
Voltage 24V | ||
Height 23mm | ||
Width 20mm | ||
- COO (Country of Origin):
- JP
The SMC Bar system combined with a high-voltage power supply module and controller designed to deliver reliable and efficient performance in demanding industrial environments. housed in an IP20-rated enclosure, it ensures protection against solid objects while maintaining functionality in environments with ambient humidity levels from 35 to 80% rh. certified to meet CE and UKCA standards, this system provides both safety and quality assurance for your operations.
Features IP20-rated enclosure for protection against solid objects
Meets stringent CE and UKCA standards for safety and compliance
Supports ambient humidity range of 35 to 80 %rh for consistent operation
Designed for industrial and technical applications with high performance needs
Provides reliable power and control for demanding environments
Related links
- SMC Ioniser, Ioniser
- SMC Cable, Cable for use with Ioniser
- SMC ±30 V Ioniser, Ioniser
- SMC, Ioniser
- SMC ±30 V Nozzle Ioniser, Ioniser
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
