SMC ±30 V Nozzle Ioniser, Ioniser

N

This image is representative of the product range

Subtotal (1 unit)*

$3,304.90

(exc. GST)

$3,800.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,304.90

*price indicative

RS Stock No.:
716-353
Mfr. Part No.:
IZT43-L36LP-N
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Ioniser

Sub Type

Nozzle Ioniser

Voltage

6000V

Offset Voltage

±30 V

Height

32mm

Width

16mm

Standards/Approvals

CE

COO (Country of Origin):
JP
The SMC Nozzle Type Ionizer with a separate controller and high-voltage power supply module. This ionizer is used for Rapid static neutralization in industrial applications, particularly where space is limited. Eliminates static electricity to prevent damage to sensitive devices (ESD sensitive). It can operate with or without an Air supply. controller and power supply module are separate from the Compact nozzle head, allowing for flexible mounting in tight spaces.

IO-Link compatibility

Compact and flat body designed for installation in narrow spaces

One controller can manage up to four ionizer nozzle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy