D-Link DTM Router, RJ45
- RS Stock No.:
- 842-504
- Mfr. Part No.:
- DTM-550-G
- Brand:
- D-Link
N
Subtotal (1 unit)*
$2,244.92
(exc. GST)
$2,581.66
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,244.92 |
*price indicative
- RS Stock No.:
- 842-504
- Mfr. Part No.:
- DTM-550-G
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Series | DTM | |
| COM Port Type | RJ45 | |
| Minimum Operating Temperature | -30°C | |
| Minimum Voltage | 12V dc | |
| Maximum Voltage | 36V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Series DTM | ||
COM Port Type RJ45 | ||
Minimum Operating Temperature -30°C | ||
Minimum Voltage 12V dc | ||
Maximum Voltage 36V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- TW
The D-Link 5G Transit Gateway designed to offer seamless 5G NR and LTE connectivity, enhancing communication and efficiency for passengers and vehicles within a unified network.
Equipped with dual SIM slots for reliable connectivity and failover
Offers four Gigabit Ethernet ports and Wi-Fi 6 AX1800 for high-speed connections
Complies with EN50155 standards, ensuring ruggedness in tough environments
Supports real-time telemetry and precise GPS location for optimised fleet management
- RS Stock No. 2017731
- Mfr. Part No. 6ES7647-0BA00-0YA2
Each
$1,365.15
- RS Stock No. 2552479
- Mfr. Part No. MGate 5105-MB-EIP-T
Each
$2,732.96
- RS Stock No. 2552516
- Mfr. Part No. MGate MB3660-16-2AC
Each
$6,654.07
- RS Stock No. 2769190
- Mfr. Part No. HMIBMOMA5DD1101
Each
$3,403.49
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm












