Teltonika TRB 2 Port IoT Gateway, USB, HTTP
- RS Stock No.:
- 908-521
- Mfr. Part No.:
- TRB160100200
- Brand:
- Teltonika
N
Subtotal (1 unit)*
$442.22
(exc. GST)
$508.55
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $442.22 |
*price indicative
- RS Stock No.:
- 908-521
- Mfr. Part No.:
- TRB160100200
- Brand:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| CPU Technology | ARM Cortex-A7 1.2 GHz | |
| Product Type | IoT Gateway | |
| System Memory Capacity | 128MB | |
| System Memory Type | Ram | |
| Operating System | Rut OS | |
| Series | TRB | |
| COM Port Type | USB | |
| Minimum Operating Temperature | -40°C | |
| Minimum Voltage | 9V dc | |
| Maximum Operating Temperature | 75°C | |
| Maximum Voltage | 30V dc | |
| Standards/Approvals | No | |
| Number of Communication Ports | 2 | |
| Communication Protocol | HTTP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
CPU Technology ARM Cortex-A7 1.2 GHz | ||
Product Type IoT Gateway | ||
System Memory Capacity 128MB | ||
System Memory Type Ram | ||
Operating System Rut OS | ||
Series TRB | ||
COM Port Type USB | ||
Minimum Operating Temperature -40°C | ||
Minimum Voltage 9V dc | ||
Maximum Operating Temperature 75°C | ||
Maximum Voltage 30V dc | ||
Standards/Approvals No | ||
Number of Communication Ports 2 | ||
Communication Protocol HTTP | ||
- COO (Country of Origin):
- LT
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
