Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows, Windows 11 Professional 23H2
- RS Stock No.:
- 761-558
- Mfr. Part No.:
- 90AR00P3-M00040
- Brand:
- Asus
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-558
- Mfr. Part No.:
- 90AR00P3-M00040
- Brand:
- Asus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i7 | |
| Series | 90AR00P | |
| Compatible Operating System | Windows, Windows 11 Professional 23H2 | |
| Port Type | 2 x Ethernet, HDMI, RJ45, USB Device | |
| Maximum Power Consumption | 40W | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 48GB | |
| Type of Memory Onboard | LPDDR5 | |
| Depth | 112mm | |
| Minimum Operating Temperature | 0°C | |
| Width | 144mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i7 | ||
Series 90AR00P | ||
Compatible Operating System Windows, Windows 11 Professional 23H2 | ||
Port Type 2 x Ethernet, HDMI, RJ45, USB Device | ||
Maximum Power Consumption 40W | ||
Graphic Output Onboard Yes | ||
Onboard Memory 48GB | ||
Type of Memory Onboard LPDDR5 | ||
Depth 112mm | ||
Minimum Operating Temperature 0°C | ||
Width 144mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Asus Nuc 15 pro Plus kit offers a compact, high-performance mini pc designed for demanding professional tasks like ai-accelerated workflows and industrial control.
Supports dual channel DDR5 SODIMM memory up to 96 GB for enhanced performance
Includes M.2 PCIe slots for fast Storage Options with NVMe SSD compatibility
Offers quad 4k display support at 60Hz
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
