Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows 11 Professional 23H2

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
761-559
Mfr. Part No.:
90AR00P3-M00050
Brand:
Asus
Find similar products by selecting one or more attributes.
Select all

Brand

Asus

Processor Type

Intel Core i7

Product Type

Industrial Computer

Series

90AR00P

Compatible Operating System

Windows 11 Professional 23H2

Port Type

2 x Ethernet, HDMI, RJ45, USB Device

Maximum Power Consumption

40W

Graphic Output Onboard

Yes

Onboard Memory

48GB

Type of Memory Onboard

LPDDR5

Standards/Approvals

No

Width

144mm

Depth

112mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

COO (Country of Origin):
CN
The Asus NUC Mini PC delivers Compact power and efficiency, making it Ideal for both personal and professional use.

Equipped with DDR5 SODIMM/CSODIMM slots for enhanced memory performance

Supports dual M.2 PCIe connectors for high-speed storage solutions

Offers versatile connectivity options including Thunderbolt 4 and HDMI 2.1 ports

Designed for optimal cooling with standard fan mode for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy