Asus 90AR00P Industrial Computer 40 W Intel Core i7 48GB Windows, Windows 11 Professional 23H2
- RS Stock No.:
- 761-560
- Mfr. Part No.:
- 90AR00P3-M000D0
- Brand:
- Asus
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 761-560
- Mfr. Part No.:
- 90AR00P3-M000D0
- Brand:
- Asus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Asus | |
| Product Type | Industrial Computer | |
| Processor Type | Intel Core i7 | |
| Series | 90AR00P | |
| Compatible Operating System | Windows, Windows 11 Professional 23H2 | |
| Port Type | 2 x Ethernet, HDMI, RJ45, USB Device | |
| Maximum Power Consumption | 40W | |
| Graphic Output Onboard | Yes | |
| Onboard Memory | 48GB | |
| Type of Memory Onboard | LPDDR5 | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | 0°C | |
| Depth | 112mm | |
| Width | 144mm | |
| Maximum Operating Temperature | 40°C | |
| Select all | ||
|---|---|---|
Brand Asus | ||
Product Type Industrial Computer | ||
Processor Type Intel Core i7 | ||
Series 90AR00P | ||
Compatible Operating System Windows, Windows 11 Professional 23H2 | ||
Port Type 2 x Ethernet, HDMI, RJ45, USB Device | ||
Maximum Power Consumption 40W | ||
Graphic Output Onboard Yes | ||
Onboard Memory 48GB | ||
Type of Memory Onboard LPDDR5 | ||
Standards/Approvals No | ||
Minimum Operating Temperature 0°C | ||
Depth 112mm | ||
Width 144mm | ||
Maximum Operating Temperature 40°C | ||
- COO (Country of Origin):
- CN
The Asus NUC Mini PC delivers a Compact computing solution, Ideal for users seeking robust performance in a small form factor.
Supports DDR5 SODIMM memory with options up to 96 GB
Features one M.2 PCIe Gen5x4 slot for high-speed NVMe SSDs
Includes a variety of connectivity options, including Thunderbolt 4 and HDMI ports
Designed for optimal performance within operating temperatures between 0°C and 40°C
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
