SFH 4254 Osram Opto, Micro-SIDELED 860nm IR LED, 3010 SMD package
- RS Stock No.:
- 876-8745P
- Mfr. Part No.:
- SFH 4254
- Brand:
- OSRAM Opto Semiconductors
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-8745P
- Mfr. Part No.:
- SFH 4254
- Brand:
- OSRAM Opto Semiconductors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSRAM Opto Semiconductors | |
| Peak Wavelength | 860nm | |
| Package Type | 3010 | |
| Radiant Flux | 40mW | |
| Radiant Intensity | 12mW/sr | |
| Mounting Type | Surface Mount | |
| Angle of Half Intensity | ±60° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Dimensions | 2.3 x 1.3 x 1.2mm | |
| Lens Shape | Rectangle | |
| Series | Micro-SIDELED | |
| Maximum Supply Voltage | 2.4V | |
| Select all | ||
|---|---|---|
Brand OSRAM Opto Semiconductors | ||
Peak Wavelength 860nm | ||
Package Type 3010 | ||
Radiant Flux 40mW | ||
Radiant Intensity 12mW/sr | ||
Mounting Type Surface Mount | ||
Angle of Half Intensity ±60° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Dimensions 2.3 x 1.3 x 1.2mm | ||
Lens Shape Rectangle | ||
Series Micro-SIDELED | ||
Maximum Supply Voltage 2.4V | ||
- COO (Country of Origin):
- MY
Related links
- SFH 4255-S ams OSRAM Side View SMD package
- SFH 4651 Osram Opto SMD package
- SFH 4232-Z Osram Opto SMD package
- SFH 4761 Osram Opto SMD package
- SFH 4850 E7800 Osram Opto TO-18 Through Hole package
- SFH 4451-V ams OSRAM SMD package
- SFH 4050-Z ams OSRAM 0603 (0201) SMD package
- SFH 4059SR-RS ams OSRAM 3216 (1206) SMD package
